
UHA | |
|---|---|
DigiKey Part Number | UHA-ND |
Manufacturer | |
Manufacturer Product Number | UHA |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 250 VAC Fuse Cable Limiter Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cable Limiter | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 1.000" Dia x 3.689" L (25.40mm x 93.70mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £204.86400 | £2,048.64 |
| Unit Price without VAT: | £204.86400 |
|---|---|
| Unit Price with VAT: | £245.83680 |

