50 A 600 V Fuse Cartridge, Ceramic Requires Holder Cylindrical, Blade Terminal (Bolt)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC35

DigiKey Part Number
TSC35-ND
Manufacturer
Manufacturer Product Number
TSC35
Description
FUSE 35AMP 1200VAC / 660VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 A 600 V Fuse Cartridge, Ceramic Requires Holder Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£133.27000£1,332.70
Manufacturers Standard Package
Unit Price without VAT:£133.27000
Unit Price with VAT:£159.92400