
TPS-B-30 | |
|---|---|
DigiKey Part Number | TPS-B-30-ND |
Manufacturer | |
Manufacturer Product Number | TPS-B-30 |
Description | FUSE TELPOWER 30A 170VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Package / Case | Cylinder No Lead | |
Size / Dimension | 0.563" Dia x 0.875" L (14.30mm x 22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.35000 | £67.35 |
| Unit Price without VAT: | £67.35000 |
|---|---|
| Unit Price with VAT: | £80.82000 |

