
TPS-80 | |
|---|---|
DigiKey Part Number | 2041-TPS-80-ND |
Manufacturer | |
Manufacturer Product Number | TPS-80 |
Description | TELPOWER FUSE |
Customer Reference | |
Detailed Description | 80A 170 VDC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 80A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 170 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.551" Dia x 0.866" L (14.00mm x 22.00mm) |

