
TPS-60LB | |
|---|---|
DigiKey Part Number | TPS-60LB-ND |
Manufacturer | |
Manufacturer Product Number | TPS-60LB |
Description | FUSE CRTRDGE 60A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 60A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 170 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £71.20200 | £712.02 |
| Unit Price without VAT: | £71.20200 |
|---|---|
| Unit Price with VAT: | £85.44240 |

