
TPN-600 | |
|---|---|
DigiKey Part Number | TPN-600-ND |
Manufacturer | |
Manufacturer Product Number | TPN-600 |
Description | TELPOWER FUSE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 2.874" Dia x 10.394" L (73.00mm x 264.00mm) |
Current Rating (Amps) 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,851.34000 | £1,851.34 |
| Unit Price without VAT: | £1,851.34000 |
|---|---|
| Unit Price with VAT: | £2,221.60800 |

