
TPN-60 | |
|---|---|
DigiKey Part Number | TPN-60-ND |
Manufacturer | |
Manufacturer Product Number | TPN-60 |
Description | TELPOWER FUSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.827" Dia x 2.992" L (21.00mm x 76.00mm) |
Current Rating (Amps) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £146.02300 | £1,460.23 |
| Unit Price without VAT: | £146.02300 |
|---|---|
| Unit Price with VAT: | £175.22760 |

