
TPM-30 | |
|---|---|
DigiKey Part Number | TPM-30-ND |
Manufacturer | |
Manufacturer Product Number | TPM-30 |
Description | TPM 30 AMP FUSE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 30A 80 VDC Fuse Rectangular |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 80 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, UR |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 20kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £64.32300 | £643.23 |
| Unit Price without VAT: | £64.32300 |
|---|---|
| Unit Price with VAT: | £77.18760 |

