
TPM-15 | |
|---|---|
DigiKey Part Number | TPM-15-ND |
Manufacturer | |
Manufacturer Product Number | TPM-15 |
Description | TPM 15 AMP FUSE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15A 80 VDC Fuse Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £74.17700 | £741.77 |
| Unit Price without VAT: | £74.17700 |
|---|---|
| Unit Price with VAT: | £89.01240 |

