350A 170 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL-CO

DigiKey Part Number
TPL-CO-ND
Manufacturer
Manufacturer Product Number
TPL-CO
Description
FUSE CRTRDGE 350A 170VDC CYLINDR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
350A 170 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
350A
Voltage Rating - DC
170 VDC
Response Time
-
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.500" Dia x 1.252" L (38.10mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£307.96000£307.96
Manufacturers Standard Package
Unit Price without VAT:£307.96000
Unit Price with VAT:£369.55200