
TPL-BK | |
|---|---|
DigiKey Part Number | TPL-BK-ND |
Manufacturer | |
Manufacturer Product Number | TPL-BK |
Description | FUSE CRTRDGE 225A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 225A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 225A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 170 VDC |
Series | Applications Telecom |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.000" Dia x 1.160" L (25.40mm x 29.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £159.59000 | £797.95 |
| Unit Price without VAT: | £159.59000 |
|---|---|
| Unit Price with VAT: | £191.50800 |


