
TPHCS800-EAV | |
|---|---|
DigiKey Part Number | TPHCS800-EAV-ND |
Manufacturer | |
Manufacturer Product Number | TPHCS800-EAV |
Description | FUSE HLDR BLADE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 800 A 80V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Current Rating (Amps) 800 A | Termination Style Quick Connect |
For Use With/Related Products TPH, TPL-B, TPL-C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £717.53125 | £5,740.25 |
| Unit Price without VAT: | £717.53125 |
|---|---|
| Unit Price with VAT: | £861.03750 |

