
TPHCS250-E | |
|---|---|
DigiKey Part Number | TPHCS250-E-ND |
Manufacturer | |
Manufacturer Product Number | TPHCS250-E |
Description | FUSE HLDR BLADE 80V 250A CHASS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 250 A 80V 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Bolt Mount Cartridge Fuses |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 1" Dia x 2.657" L (25.4mm x 67.5mm) | Contact Material Copper |
Current Rating (Amps) 250 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £651.40625 | £5,211.25 |
| Unit Price without VAT: | £651.40625 |
|---|---|
| Unit Price with VAT: | £781.68750 |

