
TPC-50 | |
|---|---|
DigiKey Part Number | 283-4038-ND |
Manufacturer | |
Manufacturer Product Number | TPC-50 |
Description | FUSE RECTANGULAR 50A 80VDC BLADE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50A 80 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 80 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Telecom |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Blade Type, Module |
Fuse Type Rectangular | Size / Dimension 1.846" L x 0.547" W x 1.824" H (46.89mm x 13.89mm x 46.34mm) |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.72300 | £657.23 |
| Unit Price without VAT: | £65.72300 |
|---|---|
| Unit Price with VAT: | £78.86760 |

