
TPB-1600-E | |
|---|---|
DigiKey Part Number | TPB-1600-E-ND |
Manufacturer | |
Manufacturer Product Number | TPB-1600-E |
Description | TELECOM FUSE 1600AMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.6kA 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.6kA | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.500" Dia x 2.594" L (88.90mm x 65.90mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £970.20000 | £970.20 |
| Unit Price without VAT: | £970.20000 |
|---|---|
| Unit Price with VAT: | £1,164.24000 |

