
TPB-1000-E | |
|---|---|
DigiKey Part Number | TPB-1000-E-ND |
Manufacturer | |
Manufacturer Product Number | TPB-1000-E |
Description | TELECOM FUSE 1000AMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1kA 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 1kA | Size / Dimension 3.500" Dia x 2.594" L (88.90mm x 65.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £801.85000 | £801.85 |
| Unit Price without VAT: | £801.85000 |
|---|---|
| Unit Price with VAT: | £962.22000 |

