
TPA-B-25 | |
|---|---|
DigiKey Part Number | TPA-B-25-ND |
Manufacturer | |
Manufacturer Product Number | TPA-B-25 |
Description | FUSE RECT 25A 65VDC CARTRIDGE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 25A 65 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 65 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.575" Dia x 1.500" L (14.61mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £66.70400 | £667.04 |
| Unit Price without VAT: | £66.70400 |
|---|---|
| Unit Price with VAT: | £80.04480 |

