
TPA-B-20 | |
|---|---|
DigiKey Part Number | TPA-B-20-ND |
Manufacturer | |
Manufacturer Product Number | TPA-B-20 |
Description | FUSE RECT 20A 65VDC CARTRIDGE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 20A 65 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 65 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Telecom |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Rectangular | Size / Dimension 0.575" Dia x 1.500" L (14.61mm x 38.10mm) |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.38500 | £653.85 |
| Unit Price without VAT: | £65.38500 |
|---|---|
| Unit Price with VAT: | £78.46200 |

