
TPA-50 | |
|---|---|
DigiKey Part Number | TPA-50-ND |
Manufacturer | |
Manufacturer Product Number | TPA-50 |
Description | FUSE TELPOWER ALARM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100A |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 50A | Size / Dimension 0.575" Dia x 1.496" L (14.60mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £51.65100 | £516.51 |
| Unit Price without VAT: | £51.65100 |
|---|---|
| Unit Price with VAT: | £61.98120 |

