
TPA-5 | |
|---|---|
DigiKey Part Number | TPA-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA-5 |
Description | FUSE TELPOWER ALARM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.575" Dia x 1.496" L (14.60mm x 38.00mm) |
Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £54.74800 | £547.48 |
| Unit Price without VAT: | £54.74800 |
|---|---|
| Unit Price with VAT: | £65.69760 |

