
TP158HC-D | |
|---|---|
DigiKey Part Number | TP158HC-D-ND |
Manufacturer | |
Manufacturer Product Number | TP158HC-D |
Description | TELPOWER DISC. |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch 80V 70 ~ 250A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 80V | |
Current | 70 ~ 250A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £373.28000 | £7,465.60 |
| Unit Price without VAT: | £373.28000 |
|---|---|
| Unit Price with VAT: | £447.93600 |

