
TM60600-1CR | |
|---|---|
DigiKey Part Number | 2041-TM60600-1CR-ND |
Manufacturer | |
Manufacturer Product Number | TM60600-1CR |
Description | FUSE BLOCK 600V 600A CHASSIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 1 Circuit Bolt Down Chassis Mount |
Category | For Use With/Related Products JJS |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 600 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £525.29417 | £6,303.53 |
| Unit Price without VAT: | £525.29417 |
|---|---|
| Unit Price with VAT: | £630.35300 |

