
TM60400-1CR | |
|---|---|
DigiKey Part Number | 2041-TM60400-1CR-ND |
Manufacturer | |
Manufacturer Product Number | TM60400-1CR |
Description | FUSE BLOCK 600V 400A CHASSIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Bolt Down Chassis Mount |
Category | For Use With/Related Products JJS |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Current Rating (Amps) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £342.35200 | £1,711.76 |
| Unit Price without VAT: | £342.35200 |
|---|---|
| Unit Price with VAT: | £410.82240 |

