
TM30200-3CR | |
|---|---|
DigiKey Part Number | 2041-TM30200-3CR-ND |
Manufacturer | |
Manufacturer Product Number | TM30200-3CR |
Description | FUSE BLOCK 300V 200A CHASSIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 300V 3 Circuit Bolt Down Chassis Mount |
Category | For Use With/Related Products JJN Fuses |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 200 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £780.40100 | £7,804.01 |
| Unit Price without VAT: | £780.40100 |
|---|---|
| Unit Price with VAT: | £936.48120 |

