
TKF315 | |
|---|---|
DigiKey Part Number | 2041-TKF315-ND |
Manufacturer | |
Manufacturer Product Number | TKF315 |
Description | 315A 660V AC / 460V DC BS88 FUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 315 A 660 V 460 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 660 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 80kA |
Mounting Type Bolt Mount | Approval Agency CE |
Fuse Type | Size / Dimension 1.575" Dia x 3.031" L (40.00mm x 77.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £475.90000 | £475.90 |
| Unit Price without VAT: | £475.90000 |
|---|---|
| Unit Price with VAT: | £571.08000 |

