
TKF250 | |
|---|---|
DigiKey Part Number | TKF250-ND |
Manufacturer | |
Manufacturer Product Number | TKF250 |
Description | FUSE 250A 660V AC / 460V DC BS88 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 250A 660 VAC 460 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 660 VAC | |
Voltage Rating - DC | 460 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gG/gL | |
Approval Agency | BS | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.575" Dia x 5.374" L (40.00mm x 136.50mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £299.36800 | £1,496.84 |
| Unit Price without VAT: | £299.36800 |
|---|---|
| Unit Price with VAT: | £359.24160 |

