
TIS63 | |
|---|---|
DigiKey Part Number | TIS63-ND |
Manufacturer | |
Manufacturer Product Number | TIS63 |
Description | FUSE 63A 660V AC / 460V DC GG IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 63A 660 VAC 460 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 660 VAC | |
Voltage Rating - DC | 460 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gG/gL | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.874" Dia x 3.378" L (22.20mm x 85.80mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £91.49800 | £1,829.96 |
| Unit Price without VAT: | £91.49800 |
|---|---|
| Unit Price with VAT: | £109.79760 |

