Image for TIA6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIA6

DigiKey Part Number
TIA6-ND
Manufacturer
Manufacturer Product Number
TIA6
Description
FUSE 6A 660V AC / 460V DC GG IND
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
6A 660 VAC 460 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
660 VAC
Series
Voltage Rating - DC
460 VDC
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Class
gG/gL
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.874" Dia x 3.378" L (22.20mm x 85.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£34.73200£694.64
Manufacturers Standard Package
Unit Price without VAT:£34.73200
Unit Price with VAT:£41.67840