Image for TIA4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIA4

DigiKey Part Number
TIA4-ND
Manufacturer
Manufacturer Product Number
TIA4
Description
FUSE 4A 660V AC / 460V DC GG IND
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4A 690 VAC 460 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
460 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Class
gG/gL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
80kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£34.73200£694.64
Manufacturers Standard Package
Unit Price without VAT:£34.73200
Unit Price with VAT:£41.67840