
TIA32M50 | |
|---|---|
DigiKey Part Number | TIA32M50-ND |
Manufacturer | |
Manufacturer Product Number | TIA32M50 |
Description | FUSE 32M50A 660V AC / 460V GM DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32A 660 VAC 460 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 660 VAC | |
Voltage Rating - DC | 460 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gM | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £43.29200 | £865.84 |
| Unit Price without VAT: | £43.29200 |
|---|---|
| Unit Price with VAT: | £51.95040 |

