Image for TIA32M40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIA32M40

DigiKey Part Number
TIA32M40-ND
Manufacturer
Manufacturer Product Number
TIA32M40
Description
FUSE 32M40A 660V AC / 460V DC GM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32A 660 VAC 460 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
32A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
660 VAC
Series
Voltage Rating - DC
460 VDC
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Class
gM
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.874" Dia x 3.378" L (22.20mm x 85.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£55.87000£1,117.40
Manufacturers Standard Package
Unit Price without VAT:£55.87000
Unit Price with VAT:£67.04400