
TIA20 | |
|---|---|
DigiKey Part Number | TIA20-ND |
Manufacturer | |
Manufacturer Product Number | TIA20 |
Description | FUSE 20A 660V AC / 460V DC GGIND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20A 690 VAC 460 VDC Fuse Cartridge Bolt Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 690 VAC |
Series | Voltage Rating - DC 460 VDC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class gG/gL |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.874" Dia x 3.378" L (22.20mm x 85.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £37.44950 | £748.99 |
| Unit Price without VAT: | £37.44950 |
|---|---|
| Unit Price with VAT: | £44.93940 |

