Image for TIA10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIA10

DigiKey Part Number
TIA10-ND
Manufacturer
Manufacturer Product Number
TIA10
Description
FUSE 10A 660V AC / 460V DC GG IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10A 690 VAC 460 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
690 VAC
Series
Voltage Rating - DC
460 VDC
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
0.874" Dia x 3.378" L (22.20mm x 85.80mm)
Fuse Type
Cartridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£34.44800£688.96
Manufacturers Standard Package
Unit Price without VAT:£34.44800
Unit Price with VAT:£41.33760