
TFP125 | |
|---|---|
DigiKey Part Number | TFP125-ND |
Manufacturer | |
Manufacturer Product Number | TFP125 |
Description | FUSE 125AMP 660V AC INDUSTRIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 125A 660 VAC 350 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 660 VAC | |
Voltage Rating - DC | 350 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gG/gL | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.327" Dia x 4.370" L (33.70mm x 111.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £186.00700 | £1,860.07 |
| Unit Price without VAT: | £186.00700 |
|---|---|
| Unit Price with VAT: | £223.20840 |

