
TFC | |
|---|---|
DigiKey Part Number | TFC-ND |
Manufacturer | |
Manufacturer Product Number | TFC |
Description | BUSS HEAT LIMITER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC Fuse Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £62.77200 | £313.86 |
| Unit Price without VAT: | £62.77200 |
|---|---|
| Unit Price with VAT: | £75.32640 |

