
TF200M250 | |
|---|---|
DigiKey Part Number | TF200M250-ND |
Manufacturer | |
Manufacturer Product Number | TF200M250 |
Description | TF 200M250 AMPS 660V - SFB824025 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 250A 690 VAC 460 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 460 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class gM |
Part Status Active | Breaking Capacity @ Rated Voltage 80kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.575" Dia x 5.374" L (40.00mm x 136.50mm) |
Current Rating (Amps) 250A | Melting I²t 200.0 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £250.81200 | £1,254.06 |
| Unit Price without VAT: | £250.81200 |
|---|---|
| Unit Price with VAT: | £300.97440 |

