
TF160 | |
|---|---|
DigiKey Part Number | TF160-ND |
Manufacturer | |
Manufacturer Product Number | TF160 |
Description | FUSE 160A 660V AC / 350V DC BS88 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 160A 660 VAC 350 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 660 VAC | |
Voltage Rating - DC | 350 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gG/gL | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.575" Dia x 5.374" L (40.00mm x 136.50mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £203.87600 | £2,038.76 |
| Unit Price without VAT: | £203.87600 |
|---|---|
| Unit Price with VAT: | £244.65120 |

