160A 690 VAC 350 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP100M160

DigiKey Part Number
2041-TCP100M160-ND
Manufacturer
Manufacturer Product Number
TCP100M160
Description
FUSE 100M160 AMP 660V AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
160A 690 VAC 350 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
350 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
gG
Part Status
Active
Breaking Capacity @ Rated Voltage
80kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.024" Dia x 4.370" L (26.00mm x 111.00mm)
Current Rating (Amps)
160A
Melting I²t
62000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£152.25800£1,522.58
Manufacturers Standard Package
Unit Price without VAT:£152.25800
Unit Price with VAT:£182.70960