
TCFH60 | |
|---|---|
DigiKey Part Number | TCFH60-ND |
Manufacturer | |
Manufacturer Product Number | TCFH60 |
Description | FUSE BLOCK RAD 600V 60A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Radial DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 1" W x 2.13" L (25.4mm x 54.1mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | CUBEFuse | |
Fuse Type | Radial | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |


