
TCFH30NWT | |
|---|---|
DigiKey Part Number | TCFH30NWT-ND |
Manufacturer | |
Manufacturer Product Number | TCFH30NWT |
Description | FUSEHOLDER WIND CUBE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 690V 1 Circuit Blade DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CF Fuses |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £24.39667 | £292.76 |
| Unit Price without VAT: | £24.39667 |
|---|---|
| Unit Price with VAT: | £29.27600 |

