
TCFH30 | |
|---|---|
DigiKey Part Number | 283-3208-ND |
Manufacturer | |
Manufacturer Product Number | TCFH30 |
Description | FUSE BLOCK RAD 600V 30A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Radial DIN Rail |
Category | For Use With/Related Products CUBEFuse |
Mfr | Fuse Type Radial |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.75" W x 1.88" L (19.1mm x 47.8mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCFH30N | Eaton - Bussmann Electrical Division | 30 | 283-3209-ND | £31.45000 | Direct |



