
TCFH225N | |
|---|---|
DigiKey Part Number | 2041-TCFH225N-ND |
Manufacturer | |
Manufacturer Product Number | TCFH225N |
Description | CUBEFuse Holder 225A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 225 A 600V 1 Circuit Radial Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 225 A | |
For Use With/Related Products | Class CF Fuses | |
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | £85.10769 | £2,212.80 |
| Unit Price without VAT: | £85.10769 |
|---|---|
| Unit Price with VAT: | £102.12923 |

