
TCFH200N | |
|---|---|
DigiKey Part Number | 2041-TCFH200N-ND |
Manufacturer | |
Manufacturer Product Number | TCFH200N |
Description | CUBEFUSE HOLDER - 200A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 690V 1 Circuit Cartridge Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | Class CF Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.56000 | £124.56 |
| Unit Price without VAT: | £124.56000 |
|---|---|
| Unit Price with VAT: | £149.47200 |

