
TCF90RN | |
|---|---|
DigiKey Part Number | TCF90RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF90RN |
Description | CUBEFUSE 90 AMP NON-INP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 90A 600 VAC 300 VDC Fuse Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 90A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CF | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £199.50167 | £1,197.01 |
| Unit Price without VAT: | £199.50167 |
|---|---|
| Unit Price with VAT: | £239.40200 |

