
TCF80RNW | |
|---|---|
DigiKey Part Number | 2041-TCF80RNW-ND |
Manufacturer | |
Manufacturer Product Number | TCF80RNW |
Description | Wind CUBEFuse 80A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80A Fuse Rectangular Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 80A | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Module | |
Size / Dimension | 2.500" L x 1.000" W x 1.000" H (63.50mm x 25.40mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £217.18500 | £1,303.11 |
| Unit Price without VAT: | £217.18500 |
|---|---|
| Unit Price with VAT: | £260.62200 |

