
TCF6RN | |
|---|---|
DigiKey Part Number | TCF6RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF6RN |
Description | CUBEFUSE 6 AMP NON-INP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 300 VDC Fuse Rectangular |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 300 VDC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class CF |
Fuse Type Rectangular | Approval Agency CE, CSA, UL |
Current Rating (Amps) 6A | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £63.44250 | £761.31 |
| Unit Price without VAT: | £63.44250 |
|---|---|
| Unit Price with VAT: | £76.13100 |

