
TCF50RNW | |
|---|---|
DigiKey Part Number | 2041-TCF50RNW-ND |
Manufacturer | |
Manufacturer Product Number | TCF50RNW |
Description | Wind CUBEFuse 50A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 125 VDC Fuse Rectangular Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -20°C ~ 75°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Module | |
Size / Dimension | 2.500" L x 1.000" W x 1.000" H (63.50mm x 25.40mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £103.63750 | £1,243.65 |
| Unit Price without VAT: | £103.63750 |
|---|---|
| Unit Price with VAT: | £124.36500 |

