
TCF40RNW | |
|---|---|
DigiKey Part Number | 2041-TCF40RNW-ND |
Manufacturer | |
Manufacturer Product Number | TCF40RNW |
Description | CUBEFUSE, TCFRNW 40A NON-IND |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40A 690 VAC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CF | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £103.63750 | £1,243.65 |
| Unit Price without VAT: | £103.63750 |
|---|---|
| Unit Price with VAT: | £124.36500 |

