
TCF400RN | |
|---|---|
DigiKey Part Number | 2041-TCF400RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF400RN |
Description | TIME DELAY CUBEFUSE 400A NON-IND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class J |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Current Rating (Amps) 400A | Package / Case Blade Type, Module |
Voltage Rating - AC 600 VAC | Size / Dimension 3.465" L x 1.693" W x 2.835" H (88.00mm x 43.00mm x 72.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £619.73000 | £619.73 |
| Unit Price without VAT: | £619.73000 |
|---|---|
| Unit Price with VAT: | £743.67600 |

