Image for TCF35RN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCF35RN

DigiKey Part Number
TCF35RN-ND
Manufacturer
Manufacturer Product Number
TCF35RN
Description
CUBEFUSE 35 AMP NON-INP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
35A 600 VAC 300 VDC Fuse Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Rectangular
Current Rating (Amps)
35A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CF
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
-
Size / Dimension
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
12£113.82417£1,365.89
Manufacturers Standard Package
Unit Price without VAT:£113.82417
Unit Price with VAT:£136.58900